Phoenix Contact ELR DCR-PT-24DC-x Electronic Reversing Load Relays

Phoenix Contact ELR DCR-PT-24DC-x Electronic Reversing Load Relays are designed for controlling DC motors and feature an LED display and a protective circuit. These load relays can reverse and brake DC motors of up to 24V without wear. The ELR DCR-PT-24DC-x relays feature a Push-in connection technology. These load relays enable the fast switching and braking of DC motors. The ELR DCR-PT-24DC-x load relays feature switching and reversing of DC motors up to 24V DC/3A/10A.

The ELR DCR-PT-24DC-x relays ensure high system availability by providing safe, rapid switching through wear‑free electronic components. These load relays feature robust, protected output stages that are resistant to short circuits, surges, and overloads, ensuring reliable operation even under harsh conditions.

Features

  • Up to 24V DC/10A switching and reversing of DC motors
  • 12.5mm compact overall width
  • Push-in connection technology
  • Output protected against short circuits, surge voltages, and overloads
  • Wear-free and quick switching
  • High system availability through safe and fast switching with wear-free electronics
  • Narrow design saves space in the control cabinet
  • Easy wiring with an integrated locking circuit and load wiring
  • Reliable operation with short-circuit-, surge-, and overload-proof output
  • Robust against shocks and vibrations

Block Diagram

Block Diagram - Phoenix Contact ELR DCR-PT-24DC-x Electronic Reversing Load Relays

Status Table

Phoenix Contact ELR DCR-PT-24DC-x Electronic Reversing Load Relays
Published: 2026-03-11 | Updated: 2026-03-20