Phoenix Contact ESSENTIAL Second-Generation Power Supplies
Phoenix Contact ESSENTIAL Second-Generation Power Supplies are ideal for systems that require reliable power with basic functionality. ESSENTIAL power supplies offer 12V and 48V devices for a wide range of applications. Phoenix Contact ESSENTIAL Second-Generation Power Supplies meet SEMI F47 immunity to voltage dips and the 61588-2-16 transformer standard. The series includes an international approval package, a wide temperature range, and a flexible, wide-range input. Applications include vending equipment, solar cell production, building automation, and more.Features
- Protection
- Metal oxide varistor (MOV)
- Fused input
- Short-circuit
- Over-voltage
- Over-current
- Over-temperature
- Vibration and shock resistance
- Wide temperature range
- Universally applicable
Applications
- Building automation
- Lighting
- Shading
- Heating, ventilation, and air-conditioning (HVAC)
- Vending machines
- Test and simulation
- Solar cell production
- Industrial-grade printers and scanners
Specifications
- 75W to 480W output power range
- 12VDC or 48VDC output voltage
- 2.5A to 20A output current range
- -20°C to +70°C operating temperature range with integrated temperature monitoring
- UL 61010 listed
- CE approved
- Meets IEC 61588-2-16 Safety Transformer Standard
- Three-year standard warranty
Fanless Convection Cooling
Published: 2025-07-17
| Updated: 2025-09-30