Phoenix Contact RJ45 Magnetic Jacks
Phoenix Contact RJ45 Magnetic Jacks are suitable for THT wave and THR soldering and feature 90° and 180° single-port PCB connectors. Featured integrated magnetics are engineered to meet the demands of modern industrial environments, providing reliable and robust connectivity solutions. RJ45 jacks offer data rates up to 1Gbps and feature optional shield springs and LEDs as visual status indicators for the interface. Phoenix Contact RJ45 Magnetic Jacks simplify the Ethernet design process, reduce the PCB complexity, and lower the risk of EMC.Features
- Integrated magnetics
- Simplified PCB design
- Versatile options
- 90° and 180° single-port PCB connectors
- For wave soldering (THT) and reflow (THR) processing
- Ideal for compact PCB layouts
- Ensures clean communication with no dropped packets
- Automated processing
- With LED and shield spring as an option
- Suitable for all common Ethernet applications
- Data rates up to 1Gbps
- Robust industrial design
Videos
Additional Resources
Published: 2025-03-27
| Updated: 2025-08-20