Phoenix Contact PLH 16 Power PCB Terminal Blocks with Lever

Phoenix Contact PLH 16 Power PCB Terminal Blocks feature a lever designed to connect and release the conductor without the use of tools. The soft-touch lever comes in the open position, ready to accept the wire. Light finger pressure is all it takes to complete the connection. The spring cage creates a gastight wire termination, which self adjusts with temperature changes and vibration conditions. Lever-actuated PLH 16 Terminal Blocks can accommodate conductor cross-sections up to 16mm² and current-carrying capacity of up to 76A. The housing size is compact as compared to other terminal blocks with similar current and voltage ratings.

Phoenix Contact PLH 16 PCB Terminal Blocks offer 2 to 8 positions. Also offer 70A 600V UL for 15mm pitch, 66A 300V UL for 10mm pitch, and 60A 600V UL for zigzag pinning for 10mm pitch, 18AWG to 4 AWG, and right angle PCB mount. These terminal blocks are ideal for power supply units, frequency converters, motors and drives, power engineering, frequency inverters, solar inverters, and network devices.

Features

  • Connection method is spring cage
  • Color coding from position to position with terminal blocks that can be mounted side by side, and different lever colors
  • Fast connection technology thanks to the tool-free "one-hand tilting lever principle" or direct plug-in technology
  • Unlimited 600V UL approval already available with 10mm pitch with zigzag pinning
  • 24AWG to 10AWG wire gauge range
  • Conductor/PCB connection direction is horizontal to the PCB
Published: 2010-08-17 | Updated: 2022-03-11