Phoenix Contact M12 Outdoor Cables
Phoenix Contact developed the M12 Outdoor Cables to meet the outdoor use requirements in both signal and Category 5e Ethernet applications. Resistant to UV, ozone, and corrosion, the 4-position Phoenix Contact M12 Outdoor Cables with stainless steel thread/coupling nut are rated for extreme temperatures from -40°C to +105°C, and comply with IP65/IP67/IP69K.Features
- 4-position M12
- Stainless steel thread/coupling nut
- Resistant to UV, ozone, and corrosion
- Rated for extreme temperatures -40°C to +105°C
- IP65/IP67/IP69K
Applications
- Signal
- Category 5e Ethernet
View Results ( 7 ) Page
| Part Number | Datasheet | Connector End B | Gender | Cable Length |
|---|---|---|---|---|
| 1454040 | ![]() |
No Connector | Male | 2 m (6.562 ft) |
| 1454118 | ![]() |
M12 | Male / Female | 5 m (16.404 ft) |
| 1454079 | ![]() |
No Connector | Male | 2 m (6.562 ft) |
| 1454053 | ![]() |
No Connector | Male | 5 m (16.404 ft) |
| 1454082 | ![]() |
No Connector | Male | 5 m (16.404 ft) |
| 1454095 | ![]() |
No Connector | Male | 10 m (32.808 ft) |
| 1454105 | ![]() |
M12 | Male / Female | 2 m (6.562 ft) |
Published: 2011-08-22
| Updated: 2022-03-11