Pomona Electronics 73099 Right-Angle Mounting Safety Jacks for PCB
Pomona Electronics 73099 Right-Angle Mounting Safety Jacks for PCB are ideal for mounting and making 4mm banana plug connections to PCBs. These safety jacks offer right-angle configuration and minimize the force required to plug in test leads. The 73099 safety jacks are IEC/EN 61010-1 rated and are available in black and red color options. Pomona Electronics safety jacks feature CAT III 1000V/CAT IV 600V voltage rating and 24A current rating.Features
- Ideal for mounting and making 4mm banana plug connections to printed circuit boards
- Right-angle configuration minimizes the force required to plug in test leads
- IEC/EN 61010-1 rated with insulated 4mm safety jack for mating with sheathed banana plugs
- Compatible with popular Pomona test lead models 5907A, 5908A, and 5909A test lead sets
- Machined brass
- CAT III 1000V/CAT IV 600V voltage rating
- 24A current rating
- Black and red color options
Dimensions
Published: 2019-12-03
| Updated: 2023-11-07