Power Integrations SCALE-iFlex XLT Plug-&-Play Drivers
Power Integrations SCALE-iFlex XLT Plug-and-Play Drivers are designed for the operation of Infineon XHP™ 2, Mitsubishi LV100, and Fuji Electric HPnC power modules in two- and three-level photovoltaic (PV) applications. These SCALE-iFlex XLT dual-channel gate drivers feature an electrical interface, negative temperature coefficient (NTC) read-out, and a built-in DC-DC power supply. The highly integrated, compact footprint offers a -40°C to +85°C operating ambient temperature range and 1W output power per channel at the maximum ambient temperature. Safety features include short-circuit protection and undervoltage lockout (UVLO) for both the primary and secondary sides. Power Integrations SCALE-iFlex XLT Plug-and-Play Drivers undergo 100% production testing and are RoHS compliant. These drivers are ideal for wind, energy storage, and solar renewable energy installations.Features
- Highly integrated, compact footprint
- Ready-to-use dual-channel gate driver solution optimized for XHP 2, LV100, and HPnC power modules
- 1W output power per channel at maximum ambient temperature
- +15/-8A maximum gate current
- Isolated NTC readout signal
- Operation altitude up to 4000m
- - 40°C to +85°C operating ambient temperature range
- Protection / safety
- Short-circuit protection (VCE,SAT monitoring)
- UVLO for primary and secondary sides
- Optional conformal coating on both sides of PCB
- Comprehensive safety assurance
- 100% production tests include both partial discharge testing and transformer hipot testing
- Creepage on PCB and transformer material and clearance distances between primary and secondary sides meets IEC 61800-5-1 reinforced for 2-level applications with 1700V power modules and basic isolation form 3-level applications with 1200V power modules
- RoHS compliant
Applications
- PV inverters
- Energy storage
- Solar renewable energy
- Wind
- Industrial and industrial motors
- Railway
Pin Configuration
Published: 2024-05-23
| Updated: 2024-06-04