Eagle Plastic Devices BHC-21700 Battery Holders

Eagle Plastic Devices BHC-21700 Battery Holders are black in color and made of 0.3mm stainless steel nickel-plated contact material. These battery holders are manufactured using PBT+30%GF resin materials. The BHC-21700 battery holders offer a higher capacity than the 18650 batteries. These battery holders are known for their long lifespan and high-density energy. The BHC-21700 battery holders feature a 21mm diameter and 70mm length, which refers to the battery's number “21700”.

Features

  • 0.3mm stainless steel nickel-plated contact material
  • PBT+30%GF resin holding material
  • Black color
  • Long lifespan and high-density energy
  • Higher capacity than the 18650 batteries
  • 21mm diameter and 70mm length
  • 21700 battery size

Mechanical Diagram

Mechanical Drawing - Eagle Plastic Devices BHC-21700 Battery Holders
Mechanical Drawing - Eagle Plastic Devices BHC-21700 Battery Holders
Published: 2024-09-30 | Updated: 2024-12-20