Preci-Dip 85x Straight Solder Tail PCB Connectors

Preci-Dip 85x Straight Solder Tail PCB Connectors are precise single-, double-, and triple-row vertical machined solder tail sockets on 1.27mm pin spacing. These PCB connectors feature a black glass-filled polyester insulator, 0.5N insertion force, 0.2N withdrawal force, 1A rated current, and 500VRMS minimum dielectric strength. The high-temperature insulators are suitable for reflow soldering process. The 85x PCB connectors accept mating pin diameters between 0.38mm to 0.5mm. Preci-Dip 85x Straight Solder Tail PCB Connectors operate at -55°C to +125°C temperature range and are ideal for tight-packaging applications.

Features

  • 1.27mm pin spacing
  • Vertical machined solder tail sockets
  • Black glass-filled polyester insulator
  • 0.5N typical insertion force
  • 0.2N typical withdrawal force
  • 1A rated current
  • 500VRMS minimum dielectric strength
  • Available in three variants
    • Single row (851 series)
    • Double row (853 series)
    • Triple row (855 series)
  • Accepts mating pin diameters between 0.38mm to 0.5mm
  • 500 minimum mechanical life cycles
  • -55°C to +125°C operating temperature range

Overview

Preci-Dip 85x Straight Solder Tail PCB Connectors

Dimensions (mm)

Mechanical Drawing - Preci-Dip 85x Straight Solder Tail PCB Connectors
View Results ( 292 ) Page
Part Number Description Series Number of Rows Number of Positions
853-83-014-10-001101 Headers & Wire Housings 853
851-87-009-10-001101 Headers & Wire Housings 851 1 Row 9 Position
851-87-018-10-001101 Headers & Wire Housings 851 1 Row 18 Position
851-83-012-10-001101 Headers & Wire Housings 851 1 Row 12 Position
853-83-020-10-001101 Headers & Wire Housings 853 2 Row 20 Position
853-87-020-10-001101 Headers & Wire Housings 853 2 Row 20 Position
853-83-010-10-001101 Headers & Wire Housings 853 2 Row 10 Position
853-87-026-10-001101 Headers & Wire Housings 853 2 Row 26 Position
851-83-006-10-001101 Headers & Wire Housings 851 1 Row 6 Position
851-83-004-10-001101 Headers & Wire Housings 851 1 Row 4 Position
Published: 2019-02-19 | Updated: 2023-10-19