PUI Audio SMD Haptic Linear Resonant Actuators
PUI Audio SMD Haptic Linear Resonant Actuators (LRA) feature patented haptic technology, making the devices reflowable and washable through various applications. The actuators deliver 1.8G max acceleration in a linear direction at a 154Hz resonant frequency, which allows immediate, high-resolution tactile feedback. The PUI Audio SMD Haptic LRAs provide an IP-rated waterproof and surface-mountable 13mm x 13mm package size. The actuators offer seamless integration for applications, including virtual reality environments, gaming consoles, medical simulators, handheld devices, and consumer and industrial control interfaces.Features
- Features PUI Audio's patented haptic technology
- Surface-mountable technology
- Delivers acceleration in a linear direction
- Provides immediate, high-resolution tactile feedback
- IP-rated waterproof devices
- Reflowable and washable
- Facilitates seamless integration
Applications
- Virtual reality environment
- Gaming consoles
- Medical simulators
- Handheld devices
- Consumer control interfaces
- Industrial control interfaces
Specifications
- 2Vrms max input voltage
- 1Vrms to 2Vrms input voltage range
- ≤90mA max current draw at 2Vrms
- 22Ω ±15% coil resistance
- 154Hz ±15 resonant frequency
- 1.8Gpp ±0.3 max acceleration
- -20°C to +65°C operating temperature range
- -40°C to +75°C storage temperature range
- 2.4g weight
Dimensions
Published: 2023-12-29
| Updated: 2024-01-09