PUI Audio Ultrasonic Sensors

PUI Audio Ultrasonic Receivers, Transmitters, and Benders use a band of audio above 20KHz, above human hearing. These ultrasonic sensors are directional and reflective. PUI ultrasonic sensors feature an integrated piezo-electric bender that has a resonant frequency targeted for ultrasonic use. These sensors work like a standard piezo-electric bender and can be used to measure distance in fluid flow and fluid level systems. The sensors are also ideal for detecting glass breakage and for use in ultrasonic cleaning systems. Applications include health/medical, oil and gas non-destructive testing, automotive, and commercial/industrial equipment cleaning industries.

Features

  • Serves the band of audio above 20kHz, which is over the range of human hearing
  • Directional and reflective audio due to the small wavelengths of these frequencies
  • Includes benders, receivers, and transmitters

Applications

  • Automotive
  • Medical
  • Manufacturing
View Results ( 4 ) Page
Part Number Datasheet Frequency Voltage Rating Mounting Style Dimensions
UR-1240K-TT-R UR-1240K-TT-R Datasheet 40 kHz 30 V Through Hole 12.8 mm x 9 mm
UB161M7 UB161M7 Datasheet 1.7 MHz 100 V Flush Mount 16 mm x 1.2 mm
UR-1640K-TT-2-R UR-1640K-TT-2-R Datasheet 40 kHz 20 V Through Hole 16.2 mm x 12.2 mm
UTR-1440K-TT-R UTR-1440K-TT-R Datasheet 40 kHz 140 V Through Hole 14.4 mm x 9 mm
Published: 2016-06-20 | Updated: 2023-02-02