Pulse Electronics High Current Power Inductors

Pulse Electronics High Current Power Inductors are designed for low-profile types with low RDC and ultra-large current. These inductors feature a molded magnetic shielded type, making them suitable for high-density mounting and ultra-low buzz noise. The soldering conditions can be easily confirmed when mounting onto the board, and these inductors provide users with embossed carrier-type packaging for automatic mounting machines. Pulse Electronics High Current Power Inductors are ideal for DC-DC converters, high current power supplies, and laptop and desktop applications.

Features

  • High rated current
  • Ultra-low buzz noise
  • Low resistance
  • Halogen free
  • Magnetic core made by high-performance magnetic powder
  • RoHS compliant
  • REACH compliant

Applications

  • Laptops and desktops
  • High current power supplies
  • DC-DC converters
  • PMICs
Published: 2023-03-03 | Updated: 2023-05-24