Qorvo ACT8865 & ACT8945A Advanced Power Management Units

Qorvo ACT8865 and ACT8945A Advanced Power Management Units (PMUs) are a complete, cost-effective, highly-efficient ActivePMU™ power management solution, optimized for the unique power, voltage-sequencing, and control requirements of the Atmel SAMA5D3 series (SAMA5D31/33/34/35/36) and SAM9 series (SAM9G15/25/35/45/46, SAM9X25/35, SAM9M10/11, SAM9N11/12) processors. It is ideal for a wide range of high performance portable handheld applications such as human-machine interfaces, control panels, smart grid infrastructures, network gateways, M2M systems, 2D barcode scanners, barcode printers, machine vision equipment, as well as home and commercial building automation, POS terminals, medical devices, and white goods. These feature three step-down DC/DC converters and four low-noise, low-dropout linear regulators.

Features

  • Three step-down DC/DC converters
  • Four low-dropout linear regulators
  • Integrated ActivePathâ„¢ charger (ACT8945A only)
  • I2C serial interface
  • Advanced enable/disable sequencing controller
  • Minimal external components
  • 4mm × 4mm TQFN44-32 or 5mm x 5mm TQFN55-40 package
  • 0.75mm package height
  • Pb-free and RoHS compliant

Applications

  • Smart watches
  • Wearables
  • POS
  • HMI
  • M2M
  • White goods
  • Smartphones and tablets
  • Automobile black boxes

Application Circuits

View Results ( 4 ) Page
Part Number Datasheet Description
ACT8865QI305-T ACT8865QI305-T Datasheet Power Management Specialised - PMIC ActivePMU
ACT8865QI405-T ACT8865QI405-T Datasheet Power Management Specialised - PMIC Atmel PMIC 3 Buck, 4 LDO
ACT8945AQJ305-T ACT8945AQJ305-T Datasheet Power Management Specialised - PMIC Adv PMU for Atmel SAMA5Dx SAM9 Procs
ACT8945AQJ405-T ACT8945AQJ405-T Datasheet Power Management Specialised - PMIC Adv PMU for Atmel SAMA5D2x Processors
Published: 2014-06-16 | Updated: 2022-03-11