Qorvo QPA2597 2.0GHz to 6.0GHz GaN Driver Amplifier

Qorvo QPA2597 2.0GHz to 6.0GHz GaN Driver Amplifier is a packaged driver amplifier built on proven GaN-on-SiC technology. Operating across the 2.0GHz to 6.0GHz range, the Qorvo QPA2597 delivers 32dBm of output power, 24dB of small-signal gain, and a power‑added efficiency of 37%. Utilizing GaN MMIC technology and housed in a plastic package, the QPA2597 offers a cost‑effective driver amplifier solution that conveniently operates on the same voltage rail as the corresponding GaN high-power amplifier (HPA). The amplifier also functions as the final output stage in lower‑power system architectures. The device comes in a compact 4mm × 4mm plastic overmold QFN package. It features 50Ω internal matching and integrated DC‑blocking capacitors on both RF ports, enabling straightforward system integration.

Features

  • 2GHz to 6GHz frequency range
  • 24dB small signal gain
  • 32dBm output power
  • 37% power added efficiency (PAE)
  • -23dBc IM3
  • Bias - VD = 25V, IDQ = 50mA
  • -2.4V gate voltage
  • 50Ω internal matching
  • -0.05mA typical gate leakage
  • -20dB input return loss
  • -5dB output return loss
  • -0.05dB/°C gain temperature coefficient
  • -0.009dB/°C output power temperature coefficient
  • 4.0mm x 4.0mm x 0.85mm package size
  • -40°C to +85°C operating temperature range

Applications

  • Commercial and military radar
  • Communications
  • Electronic warfare (EW)

Functional Block Diagram

Block Diagram - Qorvo QPA2597 2.0GHz to 6.0GHz GaN Driver Amplifier

Application Circuit Diagram

Application Circuit Diagram - Qorvo QPA2597 2.0GHz to 6.0GHz GaN Driver Amplifier
Published: 2026-03-02 | Updated: 2026-03-06