Qorvo QPA9909 4W High-Efficiency Amplifier
Qorvo QPA9909 4W High-Efficiency Amplifier is a linearizable power amplifier IC optimized for 758MHz to 798MHz small-cell wireless infrastructure systems. The QPA9909 delivers 37.7% efficiency at an average output power of +29dBm while providing excellent DPD linearized ACPR of -52dBc for signal bandwidths of up to 40MHz.Features
- 758MHz to 798MHz frequency range
- +31dBm gain typical
- 37.7% PAE at +29dB power output
- -52dBc ACPR DPD linearized at +29dBm power output
- 1.8V logic compatible PA ON/OFF control
- On-chip ESD protection
- 5mm x 5mm package SMT package
- Halogen-free, lead-free, and RoHS compliant
Applications
- 4G/5G small-cell BTS
- 5G mMIMO
- Repeaters / DAS
- Mobile infrastructure
- General-purpose wireless
Block Diagram & Pin Designations
Published: 2022-05-12
| Updated: 2022-06-20