Qorvo QPL1822 75Ω 15dB CATV Amplifiers

Qorvo QPL1822 75Ω 15dB CATV Amplifiers are ultra-linear, GaAs pHEMT, differential RF amplifiers. The devices have a cascode design with 15dB of flat gain, and low distortion from 50MHz to 1.8GHz. Thie ICs support Broadband CATV DOCSIS 4.0 applications, like nodes, amplifiers, remote PHY devices, Fiber to The Home (FTTH), home gateways, and cable modems.

Features

  • 50MHz to 1800MHz operation
  • 5V and 8V operation
  • Gain 15dB typical
  • TCP 63dBmV @ 5V
  • TCP 67dBmV @ 8V
  • Noise figure 2.7/4dB @ 50/1800MHz
  • Adjustable bias using external resistors
  • RoHS compliant

Applications

  • DOCSIS 4.0 amplifiers
  • DOCSIS 4.0 optical nodes
  • DOCSIS 4.0 remote PHY devices
  • FTTH GPON and GEPON
  • DOCSIS 4.0 cable modem and home gateways

Block Diagram

Block Diagram - Qorvo QPL1822 75Ω 15dB CATV Amplifiers
Published: 2022-08-11 | Updated: 2024-05-16