Quectel YECT005WFA 5G Terminal Mount External Antenna

Quectel YECT005WFA 5G Terminal Mount External Antenna supports 4G/3G and 2G networks, as well as LTE Cat-M and narrowband IoT (NB-IoT). This antenna provides broad coverage from 600MHz to 6000 MHz whilst offering backward-compatibility. The YECT005WFA antenna is designed as a dipole type to work with various GND plane sizes or in free space for ease of integration. This antenna is terminated with an RP SMA male connector. The YECT005WFA antenna offers great performance with its high gain and efficiency. Typical applications include gateways and routers, smart metering, vending machines, industrial IoT, smart home, and connected enterprise.

Features

  • Linear polarization
  • Omnidirectional radiation pattern
  • Optimized for 5G networks
  • Terminal mount
  • SMA male connector
  • Compatible with FAKRA, TNC, and N connectors
  • RoHS compliant

Applications

  • Gateways and routers
  • Smart metering
  • Vending machines
  • Industrial IoT
  • Smart home
  • Connected enterprise

Specifications

  • 600MHz to 6000MHz frequency band range
  • 50Ω impedance
  • 135mm x 15.6mm x 13mm dimensions
  • 16g typical weight
  • -40°C to 85°C operating temperature range

Dimension Diagram

Mechanical Drawing - Quectel YECT005WFA 5G Terminal Mount External Antenna
Published: 2026-06-05 | Updated: 2026-06-10