Radiall SMB RF Connectors
Radiall SMB RF Connectors are subminiature coaxial connectors that provide a fast and reliable connection for high-density packaging for applications up to 4GHz. These connectors include cable plugs/jacks with bulkhead and panel mount configurations, through-hole/SMT and edge card receptacles, and in-series/in-between series adapters. Radiall SMB RF Connectors feature low weight and reduced outline dimensions, snap-on coupling, and versions with lower mating forces than the standard ones. Typical applications include mobile communication systems, civil and military telecommunications, aeronautics, and automotive.Features
- Subminiature coaxial connectors
- Snap-on coupling
- Plugs have female contacts
- Jacks feature male contacts
- Low weight and reduced outline dimensions
- Captive contact (except contrary specification)
- Standards
- MIL-C-39012
- MIL-C-39012/67-72
- IEC 169-10
- CECC 22130
- BS 9210 N0007
Applications
- Mobile communication systems
- Civil and military telecommunications
- Aeronautics
- Automotive
View Results ( 72 ) Page
| Part Number | Description | Datasheet | Gender | Termination Style | Orientation |
|---|---|---|---|---|---|
| 2025-1511-000 | RF Connectors / Coaxial Connectors SMB / STRAIGHT PLUG RECEPTACLE FEMALE GOLD | ![]() |
Plug (Socket) | Solder | Straight |
| 2003-1541-010 | RF Connectors / Coaxial Connectors SMB / STRAIGHT JACK MALE SOLDER CLAMP FOR .085''/50 SR GOLD | ![]() |
Jack (Pin) | Clamp | Straight |
| 2010-1511-002 | RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE JACK RECEPTACLE MALE GOLD | ![]() |
Jack (Pin) | Solder | Right Angle |
| 2009-7511-050 | RF Connectors / Coaxial Connectors SMB / STRAIGHT JACK RECEPTACLE MALE NICKEL | ![]() |
Jack (Pin) | Solder | Straight |
| 2141-1521-003 | RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE JACK MALE CRIMP TYPE FOR 2.6/50 S CABLE GOLD | ![]() |
Jack (Pin) | Crimp | Right Angle |
| 2105-7521-319 | RF Connectors / Coaxial Connectors SMB F RA NA CR 2.6/50D | ![]() |
Jack (Socket) | Crimp | Right Angle |
| 2141-7521-003 | RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE JACK MALE CRIMP TYPE FOR 2.6/50 S CABLE NICKEL | ![]() |
Plug (Pin) | Crimp | Right Angle |
| 2005-1551-003 | RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE PLUG FEMALE CLAMP TYPE FOR 2.6/50 S CABLE GOLD | ![]() |
Jack (Socket) | Clamp | Right Angle |
| 2009-1511-028 | RF Connectors / Coaxial Connectors SMB M STR BHD | ![]() |
Jack (Pin) | Solder | Straight |
| 2002-1571-119 | RF Connectors / Coaxial Connectors SMB F STR NA CR | ![]() |
Plug (Socket) | Crimp | Straight |
Published: 2019-07-19
| Updated: 2023-11-06