Radiall Space Coaxial Connectors

Radiall Space Coaxial Connectors feature a broad range of coaxial connectors designed for critical space applications. The space coaxial connector family includes SMA, SMA 2.9, and very high-power (VHP) TNC series with ESA-qualified interfaces. The Radiall Space Coaxial Connectors are ideal for high-power space applications, including space payloads and thermal vacuum chambers.

Features

  • 50Ω coaxial connectors
  • Up to Q band frequency range
  • ESA QPL SMA interface up to 22GHz
  • ESA QPL SMA 2.9 interface up to 40GHz
  • ESA QPL high-power TNC interface up to 8GHz
  • TNC line provides higher performance with screw-on concept
  • High-power versions up to 8GHz
  • High-frequency versions up to 18GHz
  • SMP microminiature interface with great misalignment tolerances
  • SMP-LOCK interface offers secure connections via robust locking system
  • 2.4mm interface (male, female, and ≤50GHz adapters)

Applications

  • Critical space applications
  • Space payloads
  • Thermal vacuum chambers

Product Portfolio

Chart - Radiall Space Coaxial Connectors
Published: 2024-06-14 | Updated: 2024-08-06