REAN D Series XLR Receptacles
REAN D Series XLR Receptacles offer >1GΩ insulation resistance, ≤10A rated current, and more than 1000 mating cycles. These receptacles are available with 3-pole or 5-pole construction, female or male genders, and solder lugs. REAN D Series XLR Receptacles are suitable for lighting, theaters, and professional audio applications.Features
- 3-pole or 5-pole construction
- Female or male gender
- Solder lugs
- >1GΩ insulation resistance
- ≤10A rated current
- >1000 mating cycles lifetime rating
- ≤5mΩ contact resistance
Applications
- Lighting
- Digital signage
- Concerts
- Churches
- Theaters
- Professional audio
Published: 2021-03-25
| Updated: 2022-03-11