RECOM Power REC6K 6W Regulated DC-DC Converters

RECOM Power REC6K-AW and REC6K-RW 6W Regulated DC-DC Converters are high-power-density, wide 4:1 input, 6W DC-DC converters in an industry-standard case size. These compact RECOM converters are fully specified devices with output currents up to 1.5A, high efficiency, no minimum load requirement, tight regulation, and low ripple and noise. The outputs are fully protected against short circuits, overcurrent, and overvoltage. REC6K converters are ideal for industrial applications where board space is at a premium. The REC6K-AW offers an on/off control pin.

Features

  • REC6K-AW
    • Industry-standard 6W 1" x 1" package
    • Derates to +105°C ambient temperature
    • Wide 4:1 input
    • ON/OFF control pin, undervoltage lockout (UVLO), short-circuit protection (SCP)
    • Three-year warranty
  • REC6K-RW
    • Industry-standard 6W DIP24 package
    • Derates to +105°C ambient temperature
    • Wide 4:1 input
    • UVLO, SCP
    • Three-year warranty

Applications

  • Building and home automation
  • Datacom and telecom
  • Energy
  • Industrial automation
  • Test and measurement

Specifications

  • Up to 1.5A output current
  • Isolation
    • 1500VDC/1min (REC6K-AW)
    • 4000VDC/1min (REC6K-RW)
  • 9VDC to 36VDC or 18VDC to 75VDC input voltage range
  • 3.3VDC to 24VDC or ±5VDC to ±15VDC output voltage
  • Up to 87% efficiency

Dimensions

Mechanical Drawing - RECOM Power REC6K 6W Regulated DC-DC Converters
Published: 2026-05-19 | Updated: 2026-05-26