Features
- 40mW (maximum) no-load power consumption
- Up to 76% high-efficiency
- 3kVAC/1 min isolated output
- SCP and OVP protection
- -40°C to 85°C operating temperature range
- 85VAC-305VAC universal input range
Applications
- Building automation
- Security systems
- Communication systems
RAC03-SER/277 Dimensions
RAC03-SE/277/W Dimensions
View Results ( 14 ) Page
| Part Number | Datasheet | Description | Output Voltage-Channel 1 | Output Current-Channel 1 |
|---|---|---|---|---|
| RAC03-12SE/277/W | ![]() |
Power Supplies - Board Mount 3W 85-305Vin 12Vout 250mA Wire | 12 VDC | 250 mA |
| RAC03-12SER/277 | ![]() |
Power Supplies - Board Mount 3W 85-305Vin 12Vout 250mA Round/ Wire | 12 VDC | 250 mA |
| RAC03-24SER/277 | ![]() |
Power Supplies - Board Mount 3W 85-305Vin 24Vout 125mA Round/ Wire | 24 VDC | 125 mA |
| RAC03-3.3SER/277 | ![]() |
Power Supplies - Board Mount 3W 85-305Vin 3.3Vout 900mA Round/ Wire | 3.3 VDC | 900 mA |
| RAC03-05SE/277 | ![]() |
Power Supplies - Board Mount 3W 80-305Vin 5Vout 600mA | 5 VDC | 600 mA |
| RAC03-05SER/277 | ![]() |
Power Supplies - Board Mount 3W 85-305Vin 5Vout 600mA Round/ Wire | 5 VDC | 600 mA |
| RAC03-05SE/277/W | ![]() |
Power Supplies - Board Mount 3W 85-305Vin 5Vout 600mA Wire | 5 VDC | 600 mA |
| RAC03-24SE/277 | ![]() |
Power Supplies - Board Mount 3W 80-305Vin 24Vout 125mA | 24 VDC | 125 mA |
| RAC03-05SER/277-TRAY | ![]() |
Power Supplies - Board Mount 3W 85-305Vin 5Vout 600mA Round/ Wire | 5 VDC | 600 mA |
| RAC03-12SER/277-TRAY | ![]() |
Power Supplies - Board Mount 3W 85-305Vin 12Vout 250mA Round/ Wire | 12 VDC | 250 mA |
Published: 2015-08-03
| Updated: 2022-03-11