RECOM Power RACM140E-K AC/DC Power Supplies
RECOM Power RACM140E-K AC/DC Power Supplies feature a 140W continuous output power with an economical and reliable design for various industrial and automation applications. The power supplies provide a 210W boost power for dynamic load surges up to 10 seconds. The RACM140E-K series offers open-frame and enclosed versions with 2MOPP reinforced isolation. The power supplies comply with overvoltage category III (OVC III) and BF requirements for medical use. The RECOM Power RACM140E-K AC/DC Power Supplies are RoHS2/REACH compliant and ideal for other datacom, telecom, medical, and e-mobility industries.Features
- Economical, reliable design
- Overvoltage category III (OVC III)
- Open-frame and enclosed versions
- Optional push-in connectors
- 2MOPP reinforced isolation, BF applicable
- 5000m operating altitude
- Dimensions
- 147mm x 81.5mm x 38mm (open frame)
- 147mm x 81.5mm x 40mm (enclosed)
- CE certified
- RoHS2/REACH compliant
Applications
- Building/home automation
- Datacom
- Telecom
- Medical
- Industrial automation
- Infrastructure
- E-mobility
- Test and measurement
Specifications
- 80VAC to 264VAC input voltage range
- 12VDC to 48VDC nominal output voltage range
- 12VDC to 54VDC output adjustability range
- 3A max input current rating
- 2.9A to 11.6A rated output current range
- 86% to 90% efficiency
- 136.8W to 140W rated output power range
- 47Hz to 63Hz input frequency range
- -40°C to +90°C operating ambient temperature range
Block Diagram
Dimensions (mm)
View Results ( 8 ) Page
| Part Number | Datasheet | Output Voltage-Channel 1 | Output Power | Open Frame/Enclosed | Output Current-Channel 1 |
|---|---|---|---|---|---|
| RACM140E-12SK/OF | ![]() |
12 VDC | 140 W | Open Frame | 11.6 A |
| RACM140E-12SK/ENC | ![]() |
12 VDC | 140 W | Enclosed | 11.6 A |
| RACM140E-15SK/OF | ![]() |
15 VDC | 140 W | Open Frame | 9.3 A |
| RACM140E-24SK/OF | ![]() |
24 VDC | 140 W | Open Frame | 5.8 A |
| RACM140E-24SK/ENC | ![]() |
24 VDC | 140 W | Enclosed | 5.8 A |
| RACM140E-36SK/OF | ![]() |
36 VDC | 136.8 W | Open Frame | 3.8 A |
| RACM140E-48SK/OF | ![]() |
48 VDC | 140 W | Open Frame | 2.9 A |
| RACM140E-48SK/ENC | ![]() |
48 VDC | 140 W | Enclosed | 2.9 A |
Published: 2024-06-26
| Updated: 2024-10-08