RECOM Power REC30E-Z 30W DC-DC Converters

RECOM Power REC30E-Z 30W DC-DC Converters provide high power density and a wide 4:1 input voltage range in an industry-standard 1" x 1" shielded metal case. Even with their compact size, these REC30E-Z converters are fully specified devices with output currents up to 7A, over 90% efficiency, and no minimum load. Additional features include 2000VDC/1min isolation, tight regulation, and low ripple/noise figures. The outputs are protected against overtemperature, short circuits, overcurrent, and overvoltage. The single-output version offers a ±10% trim range. RECOM Power REC30E-Z 30W DC-DC Converters are ideal for industrial applications where board space is at a premium, including distributed power architectures, transportation, and renewable energy equipment.

Features

  • 30W in a 1" x 1" shielded metal case
  • 4:1 wide input voltage range
  • 2kVDC/1min isolation
  • IEC/EN 62638-1 certified
  • Efficiency over 90%
  • Fully regulated output voltage
  • Optical line protection (OLP)
  • Undervoltage lockout (UVLO)
  • Overtemperature, short-circuit, overcurrent, and overvoltage protection
  • Trimmable output
  • +110°C maximum case temperature

Applications

  • Industrial
  • Distributed power architectures
  • Transportation
  • Renewable energy equipment

Efficiency vs. Load

RECOM Power REC30E-Z 30W DC-DC Converters

Derating Graph

RECOM Power REC30E-Z 30W DC-DC Converters
Published: 2023-01-25 | Updated: 2023-01-31