RECOM Power RSOK-Z 1W Single-Output DC/DC Converters

RECOM Power RSOK-Z 1W Single-Output DC/DC Converters offer a wide 4:1 input voltage range from 9VDC to 36VDC and on/off control for added convenience and precision. High accuracy and tight line and load regulation ensure reliable performance even under challenging conditions. These modules are certified for IEC/EN/UL 62368-1, making them suitable for a variety of industrial applications. Protections include continuous short circuit and undervoltage lockout (UVLO) for safety and security. Additional features include no minimum load required, 3kVDC/1min basic isolation, through-hole mounting, and a SIP8 package with 21.8mm x 9.2mm x 11.1mm dimensions (L x W x H). RECOM Power RSOK-Z 1W Single-Output DC/DC Converters operate in an industrial temperature range of -40°C to +105°C with derating.

Features

  • Single output
  • Wide input voltage range
  • SIP8 package
  • Continuous short-circuit and UVLO protection
  • No minimum load required
  • High accuracy
  • Tight line and load regulation
  • Reliable performance even under challenging conditions
  • Through-hole mounting
  • On/off control for convenience and precision
  • IEC/EN/UL 62368-1 certification

Specifications

  • 1W power rating
  • 4:1 input voltage range from 9VDC to 36VDC
  • 3kVDC/1min basic isolation
  • 21.8mm x 9.2mm x 11.1mm dimensions (L x W x H)
  • -40°C to +105°C operating temperature range with derating
Published: 2023-03-24 | Updated: 2024-07-30