REDEL / LEMO 2P High Voltage Circular Push-Pull Connectors

REDEL / LEMO 2P High Voltage Circular Push-Pull Connectors feature test voltages higher than 10kVAC in 2, 5, and 8 contact configurations. The 2P connectors encompass straight plugs, fixed sockets, and free sockets. These plastic connectors offer 2 MOPP/2 MOOP (Means Of Patient/Operator Protection) compliance per IEC 60601-1 (3rd Ed). The REDEL / LEMO 2P High Voltage Circular Push-Pull Connectors are available in several keying/color-coded options with some components featuring IP66 ratings. Ideal applications include high voltage PFA (Pulsed-Field Ablation) and PEF (Pulsed Electrical Field) catheter technologies (medical), industrial, and test/measurement.

Features

  • Test voltage higher than 10kVAC
  • 2, 5, and 8 contact high voltage configurations
  • 6.5A to 11.0A current rating range
  • Push-Pull quick and secure locking
  • Sterilizable by gas or by steam
  • Blind mating (3 guides)
  • Scoop and touch-proof
  • Lightweight, compact design for space savings
  • Temperature range of -50°C to +170°C
  • Several keying and color-coding options
  • UL 94V-0 certified as auto-extinguishable
  • For cable ranges up to ø9.2mm
  • Water-resistant models available up to IP66 when mated
  • Meets electrostatic discharge IEC 60601-1 (3rd Ed.) (15kV)
  • RoHS compliant

Applications

  • Medical
  • Industry
  • Test and measurement
  • Automotive

Videos

Published: 2022-02-22 | Updated: 2025-06-18