Renesas Electronics ISL68200DEMO1Z Demonstration Board

Renesas Electronics ISL68200DEMO1Z Hybrid Digital Controller Demonstration Board is a 20A synchronous buck converter with PMBus control. The compact 6-layer board evaluates transient performance, fault protections, DC/AC regulations, PMBus programming, power sequencing, margining, and other features. Renesas Electronics ISL68200DEMO1Z includes a USB-to-PMBus™ adapter and USB cable.

Features

  • 20A synchronous buck converter with PMBus control
  • On-board transient load with adjustable di/dt
  • Configurable through resistor pins
  • Cascadable PMBus connectors
  • Integrated LDOs for single rail solution
  • Enable switch and power-good indicator
  • All ceramics solution with SP capacitor footprint option

Specifications

  • VIN = 4.75V to 14.5V
  • VOUT = 1V/20A full load
  • fSW = 400kHz
  • Peak efficiency
    • 89% at 12A/1VOUT/12VIN
    • 94% at 6A/1.8VOUT/5VIN
  • 1V ±8mV output regulation
  • I/O capacitor rating: CIN - 16V; COUT - 4V
  • 17mm x 17mm compact size
  • With or without PMBus/SMBus/I²C Capability
Published: 2016-04-05 | Updated: 2022-03-11