Renesas / Dialog DA14695 Module Daughterboard

Renesas / Dialog DA14695 Module Daughterboard features the powerful DA14695 for exceptional performance in various applications. The Renesas / Dialog DA14695 board has crystals featuring 32MHz (Y1) and 32.768kHz (Y2) frequencies. The QSPI Flash (U2) has the W25Q80EWSNIG (8 Mbit) at its default, enabling seamless data storage and retrieval. ANT1, the printed RF antenna, delivers reliable wireless connectivity, while the coaxial switch (J7) facilitates accurate conducted RF measurements.

Features

  • DA14695 in micro-BGA package (U1)
  • Crystals with frequencies of 32MHz and 32.768kHz, (Y1 and Y2, respectively)
  • QSPI Flash (SOIC-8 or USON-8 package), the default of which is W25Q80EWSNIG (8Mbit), (U2)
  • Printed RF antenna (ANT1)
  • Coaxial switch for conducted RF measurements (J7)
  • Reset button, K1 (RESET)
  • USB connector for charging and data communications (supporting USB 2.0 full speed), (J3)
  • OVP circuit on the VBUS power input  
Published: 2023-08-08 | Updated: 2025-05-20