Renesas Electronics FPB-RA6E1 Evaluation Kit
Renesas Electronics FPB-RA6E1 Evaluation Kit is a demonstration and development platform for the RA6E1 32-Bit Microcontroller (MCU) Group. The RA6E1 MCUs feature a high-performance 200MHz Arm® Cortex®-M33 core and a highly-optimized feature set. These MCUs feature up to 1MB Code Flash memory with dual-bank, background, and SWAP operation, 8KB Data Flash memory, and 256KB SRAM with Parity. These highly integrated devices include many connectivity options, including Ethernet with integrated MAC, USB 2.0 Full-Speed, SPI, and Quad SPI, I2C, and CAN 2.0B. The RA6E1 MCUs also incorporate Arm TrustZone® security and safety features, a 12-bit A/D Converter (ADC12), and a 12-bit D/A Converter (DAC12).The Renesas Electronics FPB-RA6E1 Evaluation Kit includes a pre-installed RA6E1 MCU, a USB interface that can connect to a PC, an onboard debugger, and connections for expansion options. Users can develop embedded systems applications using the Flexible Software Package (FSP).
Flexible Software Package
The Renesas Electronics RA Flexible Software Package (FSP) provides a quick and versatile way to build secure connected IoT devices using the Renesas RA Family of Arm microcontrollers. FSP provides production-ready peripheral drivers, FreeRTOS, and middleware stacks to take advantage of the FSP ecosystem.
Board Layout
Published: 2021-09-20
| Updated: 2022-08-04