Renesas Electronics RA6E1 32-Bit Microcontroller Group
Renesas Electronics RA6E1 32-Bit Microcontroller Group features a high-performance 200MHz Arm® Cortex®-M33 core along with a highly-optimized feature set. These MCUs feature up to 1MB Code Flash memory with dual-bank, background and SWAP operation, 8KB Data Flash memory, and 256KB SRAM with Parity. These highly integrated devices include a wide range of connectivity options, including Ethernet with integrated MAC, USB 2.0 Full-Speed, SPI and Quad SPI, I2C, and CAN 2.0B. The RA6E1 MCUs also incorporate Arm TrustZone® security and safety features along with a 12-bit A/D Converter (ADC12) and a 12-bit D/A Converter (DAC12).
The RA6E1 MCUs are built on a highly efficient 40nm process and are supported by an open and flexible ecosystem concept, called Flexible Software Package (FSP), using FreeRTOS as a base. These devices are suitable for IoT applications requiring many connectivity options, large embedded RAM, 200MHz performance, and low power consumption.
The Renesas Electronics RA6E1 MCUs are offered in scalable QFN-48, LQFP-64, and LQFP-100 packages with a -40℃ to +85℃ operating temperature range.
Features
- Arm Cortex-M33 Core
- Armv8-M architecture with the main extension
- Maximum operating frequency: 200MHz
- Arm Memory Protection Unit (Arm MPU)
- Protected Memory System Architecture (PMSAv8)
- Secure MPU (MPU_S): 8 regions
- Non-secure MPU (MPU_NS): 8 regions
- SysTick timer
- Embeds two Systick timers: Secure and Non-secure instance
- Driven by LOCO or system clock
- CoreSight™ ETM-M33
- Memory
- Up to 1MB code flash memory
- 8KB data flash memory (100,000 program/erase (P/E) cycles)
- 256KB SRAM
- Connectivity
- Serial Communications Interface (SCI) x6
- Asynchronous interfaces
- 8-bit clock synchronous interface
- Smart card interface
- Simple IIC
- Simple SPI
- Manchester coding (SCI3, SCI4)
- I2C bus interface (IIC) x2
- Serial Peripheral Interface (SPI) x2
- Quad Serial Peripheral Interface (QSPI)
- USB 0 Full-Speed Module (USBFS)
- Control Area Network module (CAN)
- Ethernet MAC/DMA Controller (ETHERC/EDMAC)
- SD/MMC Host Interface (SDHI)
- Serial Sound Interface Enhanced (SSIE)
- Serial Communications Interface (SCI) x6
- Analog
- 12-bit A/D Converter (ADC12) - 5Msps at interleaving
- 12-bit D/A Converter (DAC12)
- Security and encryption
- Arm TrustZone
- Up to three or six regions for the Code Flash, depending on the bank mode
- Up to two regions for the Data Flash
- Up to three regions for the SRAM
- Individual secure or non-secure security attribution for each peripheral
- Arm TrustZone
- Timers
- General PWM Timer 32-bit (GPT32) x2
- General PWM Timer 16-bit (GPT16) x4
- Low Power Asynchronous General Purpose Timer (AGT) x6
- System and power management
- Low power modes
- Battery backup function (VBATT)
- Realtime Clock (RTC) with calendar and VBATT support
- Event Link Controller (ELC)
- Data Transfer Controller (DTC)
- DMA Controller (DMAC) x8
- Power-on reset
- Low Voltage Detection (LVD) with voltage settings
- Watchdog Timer (WDT)
- Independent Watchdog Timer (IWDT)
- Multiple clock sources
- Main clock oscillator (MOSC) (8 to 24MHz)
- Sub-clock oscillator (SOSC) (32.768kHz)
- High-speed on-chip oscillator (HOCO) (16MHz, 18MHz, 20MHz)
- Middle-speed on-chip oscillator (MOCO) (8MHz)
- Low-speed on-chip oscillator (LOCO) (32.768kHz)
- IWDT-dedicated on-chip oscillator (15kHz)
- Clock trim function for HOCO/MOCO/LOCO
- PLL/PLL2
- Clock out support
- General-purpose I/O ports
- 5V tolerance, open drain, input pull-up, switchable driving ability
- Operating voltage
- 2.7V to 3.6V VCC
- Physical
- -40℃ to +85℃ operating temperature range
- Package options
- 14mm x 14mm LQFP-100; 0.5mm pitch
- 10mm x 10mm LQFP-64; 0.5mm pitch
- 7mm x 7mm QFN-48; 0.5mm pitch
Applications
- General-purpose entry-level applications
- Home appliance and building automation
- Voice recognition
- Panel control
- Housekeeping
- Entertainment
- Gateways
- HVAC
- Heating
- Air conditioning
- Boiler control
- Gaming
Additional Resources
Videos
Block Diagram