Renesas Electronics RA8E2 480MHz Arm® Cortex® M85 Microcontrollers

Renesas Electronics RA8E2 480MHz Arm® Cortex® M85 Microcontrollers (MCUs) achieve 6.39CM/MHz (CoreMarks per MHz), enabling demanding and compute-intensive applications like endpoint AI and robotics. Using the Arm CM85 MCU core with a 7-stage superscalar pipeline (vs. 6-stage on the CM7 core) brings an unprecedented 30% higher scalar performance, improving efficiency versus the predecessor. The BGA-packaged Renesas 480MHz MCUs include the Helium M-profile vector extension that delivers 4x AI/ML performance compared to the existing M7 core. This eliminates the need for low-to-mid-tier additional DSPs in user system designs. Thus, the entire system can be managed under a single toolchain and avoids the overhead of having multiple cores.

These MCUs address diverse high-performance graphics applications in industrial automation, home appliances, smart home, consumer, building/home automation, and medical/healthcare market segments. The RA8E2 MCUs integrate the high-performance CM85 core with large memory and an optimized peripheral set, including a graphics TFT-LCD controller with parallel RGB interface, 2D drawing engine, and multiple external memory interfaces, which addresses the needs of price-sensitive graphics applications.

Features

  • 480MHz Arm Cortex-M85 with 1MB Flash Memory and 672KB SRAM
  • MCU core with Helium MVE providing 4x/3x uplift in AI/DSP use cases versus Arm Cortex-M7
  • Operates at 480MHz with an optimized feature set
  • 32KB I/D L1 caches and 32KB of tightly coupled memory (TCM)
  • Parallel graphics LCD interface and 2D drawing engine
  • 12-bit A/D converters and D/A converter, comparators, and temperature sensors
  • Communication peripherals such as SCI (UART, Simple SPI, Simple I2C), SPI/ I2C multi-master interface, SSI, CAN-FD, and USB FS
  • Wide-range timer integration with support for low-power timers and RTC
  • OSPI with XIP and 16-bit external memory interface
  • High peripheral integration, expansive on-chip memory, and wide external memory interfaces enable a wide array of graphic applications up to WVGA
  • Pin-to-pin compatible with RA8D1 for seamless security feature upgrades, wider peripherals availability, and MIPI DSI
  • Easy migration and scalability within the RA8 Series thanks to hardware and software compatibility from the entry-line to the mainstream-line devices

Applications

  • Industrial automation
  • Building automation
  • Home appliances
  • Smart offices
  • Healthcare and medical equipment
  • AIot markets

Videos

Block Diagram

Block Diagram - Renesas Electronics RA8E2 480MHz Arm® Cortex® M85 Microcontrollers

Application Example

Application Circuit Diagram - Renesas Electronics RA8E2 480MHz Arm® Cortex® M85 Microcontrollers
Published: 2024-11-04 | Updated: 2025-05-19