Renesas Electronics RA8T1 Evaluation Boards
Renesas Electronics RA8T1 Evaluation Boards are designed for motor control applications and feature the RA8T1 MCU. Renesas Electronics RA8T1 enables seamless motor control when paired with a compatible inverter board, simplifying the implementation of RA8T1 for evaluation. Additionally, the board allows independent evaluation of the RA8T1 MCU. For enhanced safety during motor control assessment and debugging, electrical isolation from the PC is achieved by integrating a supported communication board.Features
- Compatible with Renesas Motor Workbench, a motor control development support tool
- Equipped with on-board debugger circuit
- Supports dual motor control
- 2x Pmod connectors
- RJ45 connector
- USB2.0 FS connector (Type-C)
- microSD card connector
- Applications include a brushless DC motor solution
Board Layout
Additional Resources
- MCK-RA8T1 Quick Start Guide
- Solution Toolkit
- Application Note: Sensorless Vector Control for Dual Permanent Magnetic Synchronous Motor
- Application Note: Vector Control for Permanent Magnetic Synchronous Motor with Hall Sensors
- Application Note: 120-Degree Conducting Control of Permanent Magnetic Synchronous Motor Using Hall Sensors
- Application Note: Sensorless 120-Degree Conducting Control of Permanent Magnetic Synchronous Motor
- Application Note: Sensorless Vector Control for Permanent Magnetic Synchronous Motor
- Application Note: Sensorless Vector Control for Permanent Magnetic Synchronous Motor - 1shunt Current Detection
- Application Note: Vector Control for Permanent Magnetic Synchronous Motor with Encoder - AB Incremental Type Encoder
- Application Note: Vector Control for Permanent Magnetic Synchronous Motor with Inductive Sensor
Published: 2024-01-29
| Updated: 2024-03-01