Renesas Electronics RH850/U2B Zone/Domain & Vehicle Motion MCUs
Renesas RH850/U2B Zone/Domain and Vehicle Motion MCUs are 28nm cross-domain automotive control microcontrollers featuring up to 8 cores x 400MHz, including virtualization support and Quality-of-Service (QoS). Equipped with the HW-support technologies, the RH850/U2B realizes the integration of multiple ASIL-D SW-partitions into one ECU (electronic control unit) while ensuring Freedom-From-Interference between the concurrently running applications to meet the ISO26262 ASIL-D standard. The RH850/U2B will be partly equipped with the ASIL-D capable DR1000C, a RISC-V-based parallel coprocessor IP with vector extension to enhance the performance level for real-time control. The DR1000C offloads heavy-load arithmetic processing.The integrated and comprehensive Renesas solution for traction inverter control incorporates a stand-alone high-performance motor-control accelerator IP (EMU3S) that works flexibly with multiple dedicated motor-control timer structures like GTM v4.1 and TSG3. An embedded motor position sensor interface RDC3X (covering resolvers and inductive position sensors) provides the option to achieve significant BOM-cost reduction because the usually required external RDC chipset may be omitted.
Features
- 400MHz speed for up to 8+4 (LockStep) RH850 G4MH CPUs
- Top-level ratio of performance vs. power consumption
- Up to 32MB Flash
- Up to 5.1MB RAM
- RISC-V based MIMD high-performance embedded vector processor
- Embedded EMU3S (Embedded motor control unit), RDC3X (Position sensor interface), and TSG3 (motor timer) for field-oriented traction motor (inverter) control
- Up to 5x ADC (12-bit), with a maximum of 128 channels, including 4+4+2+2 Track and Hold inputs
- Up to 14 x DS-ADCs with a Digital Filter Engine
- GTM v4.1 vehicle motion timer
- High temperature support (up to Tj = +160°C)
- Interfaces
- Up to 2x Gigabit Ethernet TSN including a switch function (RSwitch)
- CAN-FD, SPI, RHSB (MSC), RHSIF, SENT, LIN, UART, I2C, and PSI5
- SFMA (Serial flash memory interface)
- eMMC
- Support for FuSa and Security
- Security module with EVITA full support
- ISO26262 ASIL-D
- Extensive Eco-System supporting Tool, HW, and SW area standards
Applications
- Zone control ECU
- Domain control ECUs
- Communication gateways
- Vehicle motion applications (xEV, ICE, TCU)
Published: 2022-04-28
| Updated: 2022-04-29