Renesas Electronics RRM12120 Digital BGA-POP Power Module
Renesas Electronics RRM12120 Digital BGA-POP Power Module offers high efficiency in a small form factor for high current applications. The RRM12120 20A, 12V single-channel digital PMBus step-down power module integrates all required power conversion silicon with the output inductor. The high efficiency and accurate output voltage (+/-0.7%) of the device allow for best-in-class performance.The Renesas RRM12120 provides an Extremely small footprint size of 10.0mm x 13.0mm x 5.9mm in a BGA package.
Features
- PMBus Compliant controller + SPS
- User-accessible one-time-programmable memory slots
- Wide operating range
- Wide VIN range of 4.75 to 15V
- Programmable output voltages (0.45 to 3.3V)
- Pin-selectable pre-programmed output voltages
- 0.7% Output voltage accuracy over temperature
- 20A Continuous current
- Up to 94% efficiency
- Small 10mm x 13mm x 5.9mm tall package
- "Black box" fault capture and recording
Applications
- Server, telecommunications, storage, and data communications
- Industrial/ATE and networking equipment
- General purpose power for MCU, ASIC, FPGA, DSP, and memory
Typical Application
Videos
Published: 2024-01-19
| Updated: 2024-02-12