Renesas Electronics RTKA271082DE0000BU Evaluation Board

Renesas Electronics RTKA271082DE0000BU Evaluation Board evaluates the performance of the RAA271082 Automotive PMIC with three synchronous buck regulators and one low-dropout linear regulator. The Renesas Electronics RTKA271082DE0000BU is intended for point-of-load automotive applications, including camera systems with a 4.5V to 42V input supply range.

Features

  • VIN operating range from 4.0V to 42V
  • Start range 4.5V to 42V
  • Three synchronous bucks with internal compensation and one LDO
  • 2.2MHz fixed frequency
  • Over-temperature, overcurrent, and overvoltage protections

Applications

  • Driver monitoring cameras
  • Rear and surround view HD automotive cameras
  • Microcontroller PMICs for battery management systems
  • Microcontroller PMICs for zone and domain controllers
  • Microcontroller PMICs for gateway units

Board Functional Description

Chart - Renesas Electronics RTKA271082DE0000BU Evaluation Board

Board Layout

Mechanical Drawing - Renesas Electronics RTKA271082DE0000BU Evaluation Board
Published: 2025-06-20 | Updated: 2025-06-23