Renesas Electronics RX23T 32-Bit Microcontrollers

Renesas Electronics RX23T 32-Bit Microcontrollers are intended for single inverter control and operates in a broad voltage range from 2.7V to 5.5V. The RX23T Microcontrollers integrate an FPU (floating-point processing unit) that allows the easy programmability of complex inverter control algorithms. The easy programmability significantly reduces the time required for software development and maintenance.

Additionally, the RX200 core enables the current consumed in software standby mode (with RAM retention) to a tiny 0.45μA. Utilizing the broad voltage range from 2.7V to 5.5V, useful for inverter control, the RX23T MCUS is highly compatible with the RX62T Group at the pin arrangement and software level.

The Renesas Electronics RX23T 32-Bit MCUs are available in LFQFP-48, LQFP-52, LFQFP-64 packages.

Features

  • 32-bit RX CPU core
    • Max. operating frequency: 40MHz
    • Capable of 65.6DMIPS in operation at 40MHz
    • Enhanced DSP: 32-bit multiply-accumulate and 16-bit multiply-subtract instructions supported
    • Built-in FPU: 32-bit single-precision floating-point (compliant to IEEE754)
    • Divider (fastest instruction execution takes two CPU clock cycles)
    • Fast interrupt
    • CISC Harvard architecture with 5-stage pipeline
    • Variable-length instructions, ultra-compact code
    • On-chip debugging circuit
    • Memory protection unit (MPU) supported
  • Low power design and architecture
    • Operation from a single 2.7V to 5.5V supply
    • Three low power consumption modes
  • On-chip code flash memory, no wait states
    • 128-/64Kbyte capacities
    • On-board or off-board user programming
  • On-chip SRAM, no wait states
    • 12Kbytes of SRAM
  • DMA
    • DTC: Four transfer modes
  • Reset and supply management
    • Seven types of reset, including the power-on reset (POR)
    • Low voltage detection (LVD) with voltage settings
  • Clock functions
    • Main clock oscillator frequency of 1 to 20MHz
    • External clock input frequency up to 20MHz
    • 4MHz to 12.5MHz PLL circuit input
    • On-chip low-speed oscillator, on-chip high-speed oscillator, dedicated on-chip oscillator for the IWDT
    • Clock frequency accuracy measurement circuit (CAC)
  • Independent watchdog timer
    • 15kHz on-chip oscillator produces a dedicated clock signal to drive IWDT operation
  • Useful functions for IEC60730 compliance
    • Self-diagnostic and disconnection-detection assistance functions for the A/D converter, clock frequency accuracy measurement circuit, independent watchdog timer, RAM test assistance functions using the DOC, etc.
  • MPC
    • Multiple locations are selectable for I/O pins of peripheral functions
  • Up to 4 communications channels
    • SCI with many useful functions (2 channels) asynchronous mode, clock synchronous mode, smart card interface mode, simplified SPI, simplified I2C, and extended serial mode
    • I2C bus interface transfer at up to 400kbps (one channel)
    • RSPI capable of high-speed connection (one channel)
  • Up to 12 extended-function timers
    • 16-bit MTU3: 40MHz operation, input capture, output compare, three-phase complementary PWM output, CPU efficient complementary PWM, phase counting mode (six channels)
    • 8-bit TMRs (4 channels)
    • 16-bit compare-match timers (4 channels)
  • 12-bit A/D converter: 10ch
    • On-chip sample-and-hold circuit: 12bit × up to 3 channels
    • Sampling time can be set for each channel
    • Self-diagnostic function and analog input disconnection detection assistance function (compliant to IEC60730)
    • ADC: three sample-and-hold circuits, double data registers, comparator (3 channels)
  • Register write protection function can protect values in important registers against overwriting
  • Up to 50 pins for general I/O ports
    • 5V tolerant, open drain, input pull-up
  • Operating temperature range
    • -40 to +85°C
    • -40 to +105°C

Applications

  • Industrial
  • Office automation
  • Home appliances

Videos

Block Diagram

Block Diagram - Renesas Electronics RX23T 32-Bit Microcontrollers
Published: 2021-08-10 | Updated: 2023-10-09