Renesas Electronics SLG7EVBFORGE 1K LUT ForgeFPGA™ Evaluation Board

Renesas Electronics SLG7EVBFORGE 1K LUT ForgeFPGA Evaluation Board is a compact USB-powered hardware tool designed for easy use. The Renesas Electronics SLG7EVBFORGE board supports the SLG47910V 1K lookup table (LUT) ForgeFPGA IC, offering emulation, programming, and real-time testing capabilities. Controlled via Renesas' Go Configure™ Software Hub, the board provides features like emulation control, VDDC/VDDIO regulation, IC programming, and an internal UART terminal. The SLG47910V ForgeFPGA combines a feature-rich design with low power consumption, affordability, and user-friendly development software, making it ideal for low-density FPGA development.

Features

  • USB-C™ connection to a computer
  • Configurable VDD and VDDIO power sources
  • Design emulation and programming ability
  • 2x Pmod™ connectors
  • Zero Insertion Force (ZIF) socket allows for fast, easy removal and replacement of SLG47910V silicon
  • Useful for programming and testing individual parts

Applications

  • Sensor data aggregation and pipelining
  • Protocol conversion
  • Glue logic and edge processing
  • Advanced power sequencing
Published: 2024-06-21 | Updated: 2025-11-25