Richtek RT6052 High-Side Measurement Current Shunt Monitor
Richtek RT6052 High-Side Measurement Current Shunt Monitor combines a current-sense amplifier, bandgap reference, and a comparator with latching output. The RT6052 ascertains drops across shunts within 2V to 80V common-mode voltages and supports a 100V/V output voltage scale.The RT6052 monitor features a built-in open-drain comparator and internal reference providing a 0.6V threshold. External dividers set the current trip point. The comparator offers a latching capability that can be made easily by grounding (or leaving open) the RESET pin.
The Richtek RT6052 is enclosed in a small 8-pin MSOP package.
Features
- High-accuracy current sensing
- 3.5% maximum error over temperature
- 2.9V to 18V power-supply range
- RT6052 = 100V/V gain
- 2V to 80V common-mode range
- 0.6V internal voltage reference
- Internal open-drain comparator
- Latching capability on comparator
- MSOP-8 packages
Applications
- Servers, storage, and network equipment
- Portable, battery-powered systems
- Point of Load (POL) power modules
- Notebook computers
- High-end digital TVs
Simplified Application Circuit
Functional Block Diagram
Published: 2023-06-30
| Updated: 2023-07-18