ROHM Semiconductor 750V N-Channel SiC MOSFETs
ROHM Semiconductor 750V N-Channel SiC MOSFETs can boost switching frequency, thereby decreasing the volume of capacitors, reactors, and other components required. These SiC MOSFETs are available in TO-247N, TOLL, TO-263-7L, TO-263-7LA, and TO-247-4L packages. The devices have static drain-source on-state resistance [RDS(on)] (typ.) rating from 13mΩ to 65mΩ and continuous drain (ID) and source current (IS) (TC=25°C) of 22A to 120A. These ROHM Semiconductor 750V SiC MOSFETs offer high withstand voltages, low on-resistance, and high-speed switching characteristics, leveraging the unique attributes of SiC technology.Features
- Low on-resistance
- Fast switching speed
- Fast reverse recovery
- Easy to parallel
- Simple to drive
- Pb-free lead plating
- RoHS-compliant
- Moisture Sensitivity Level (MSL) 1
- Qualified to AEC-Q101 (AHR suffix only)
Applications
- Automobile (AHR suffix only)
- Solar inverters
- DC-DC converters
- Switch-mode power supplies (SMPS)
- Uninterruptible power supplies (UPS)
- Induction heating
- Energy storage and battery formation
- Motor drives
Packages
View Results ( 23 ) Page
| Part Number | Datasheet | Package/Case | Rds On - Drain-Source Resistance | Id - Continuous Drain Current | Pd - Power Dissipation | Qg - Gate Charge |
|---|---|---|---|---|---|---|
| SCT4026DW7TL | ![]() |
TO-263-7 | 26 mOhms | 51 A | 150 W | 94 nC |
| SCT4045DW7TL | ![]() |
TO-263-7 | 59 mOhms | 31 A | 93 W | 63 nC |
| SCT4013DEC11 | ![]() |
TO-247N-3 | 16.9 mOhms | 105 A | 312 W | 170 nC |
| SCT4026DEC11 | ![]() |
TO-247N-3 | 26 mOhms | 56 A | 176 W | 94 nC |
| SCT4045DRHRC15 | ![]() |
TO-247-4 | 59 mOhms | 34 A | 115 W | 63 nC |
| SCT4013DLLTRDC | ![]() |
TOLL-9 | 120 A | 405 W | 170 nC | |
| SCT4036DLLTRDC | ![]() |
TOLL-9 | 46 A | 164 W | 72 nC | |
| SCT4045DLLTRDC | ![]() |
TOLL-9 | 37 A | 133 W | 63 nC | |
| SCT4020DLLTRDC | ![]() |
TOLL-9 | 80 A | 277 W | 123 nC | |
| SCT4036DEC11 | ![]() |
TO-247N-3 | 47 mOhms | 42 A | 136 W | 72 nC |
Published: 2025-10-08
| Updated: 2025-11-04