ROHM Semiconductor Ambient Light Sensor ICs
ROHM Semiconductor Ambient Light Sensor (ALS) ICs are designed to control the brightness of LED-backlight LCD displays. This brightness is based on ambient light availability, brightness for optimum display visibility, and energy efficiency. Operation in a temperature range of -40°C to 85°C ensures stable operation under extreme conditions. These ICs are an ideal choice for LCD-equipped portable devices as well as LCD monitors and High-Definition (HDIV) backlight control. The ambient light sensor ICs closely matches the human eye for accurate light measurement and provide uniform visibility for LCDs over a wide range.These ambient light sensor ICs are available in analog and digital configurations. The analog ALS ICs have an output current proportional to light (current sourcing) with a measurement range of 0 to 100,000+ lux. Whereas digital ALS ICs output a 16-bit (0 to ~65,535 lx) digital signal over a direct I2C bus interface to the MCU. The analog and digital ALS ICs are offered in compact surface-mount packages, choices include the ultra-small WSOF5 or WSOF6. Typical applications include mobile phones, digital cameras, notebook PCs, and LCD TVs.
Features
- Improved visibility with lower power consumption
- Stable operation regardless of light source
- Superior light sensing accuracy
- Compact surface-mount packages
- Built-in shutdown function
Applications
- Mobile phones
- Digital cameras
- Video players
- PDAs
- Notebook PCs
- Car navigation systems
- LCD TVs
- LCD monitors /displays
Additional Resources
Analog Output Application Circuit Diagram
Digital Output Application Circuit Diagram
Published: 2009-05-05
| Updated: 2022-03-11