ROHM Semiconductor Anti-Surge Chip Resistors
ROHM Semiconductor Anti-Surge Chip Resistors feature an exclusive resistive element pattern and laser trimming technology. This results in insignificantly improved surge resistance characteristics. The resistors have a 2kV to 5kV electrostatic discharge resistance. The devices have superior power ratings and have obtained ISO9001/IATF16949 certification.Features
- Exclusive resistive element patterns and laser trimming technology significantly improve surge resistance characteristics
- 2kV to 5kV electrostatic discharge resistance
- Superior power ratings
- ROHM resistors have obtained ISO9001 / IATF16949 certification
- Corresponds to AEC-Q200
View Results ( 16 ) Page
| Part Number | Datasheet | Standard Pack Qty |
|---|---|---|
| ESR01MZPF2200 | ![]() |
10000 |
| ESR01MZPF8200 | ![]() |
10000 |
| ESR01MZPF2402 | ![]() |
10000 |
| ESR01MZPF39R0 | ![]() |
10000 |
| ESR01MZPF2003 | ![]() |
10000 |
| ESR01MZPF5601 | ![]() |
10000 |
| ESR01MZPF56R0 | ![]() |
10000 |
| ESR01MZPJ204 | ![]() |
10000 |
| ESR01MZPJ243 | ![]() |
10000 |
| ESR01MZPJ2R0 | ![]() |
10000 |
Published: 2022-11-07
| Updated: 2022-11-08