ROHM Semiconductor BSS138WAHZG N-Ch 60V 310mA Small Signal MOSFET
ROHM Semiconductor BSS138WAHZG N-Ch 60V 310mA Small Signal MOSFET has various features to optimize performance and reliability. The ROHM Semiconductor BSS138WAHZG MOSFET has fast switching capability and ultra-low voltage drive at 2.5V. The device ensures efficient operation in various applications. Moreover, its ESD protection up to 2kV (HBM) enhances durability. Being Pb-free with RoHS compliance and halogen-free, it aligns with environmental standards. Additionally, its AEC-Q101 qualification makes it suitable for automotive applications.Features
- Very fast switching
- Ultra-low voltage drive (2.5V drive)
- ESD protection up to 2kV (HBM)
- Pb-free lead plating; RoHS-compliant
- Halogen free
- AEC-Q101 qualified
Applications
- Switching circuitsÂ
- Low-side load switchesÂ
- Relay drivers
Inner circuit
Published: 2024-06-14
| Updated: 2024-06-20