ROHM Semiconductor BST580D12P4A1x1 TRCDRIVE pack™ with Molded Modules

ROHM Semiconductor BST580D12P4A151 and BST580D12P4A161 TRCDRIVE pack™ with 2-in-1 SiC Molded Modules offer 1200V rated voltage and integrate 4th Generation SiC MOSFETs in a compact package. This power-dense construction is designed to greatly reduce the size of electric vehicle (xEV) inverters. These modules support up to 300kW and feature a unique terminal configuration that meets the key challenges of traction inverters regarding higher efficiency, miniaturization, and fewer person-hours. ROHM Semiconductor BST580D12P4A151 and BST580D12P4A161 modules offer dimensions of 58.6mm x 52.5mm. These modules do not require soldering for the signal terminals, providing ease of use for designers.

Features

  • Combination of press-fit pins and molding technology results in smaller design
  • High power density due to higher heat dissipation and lower stray inductance
  • Ease of use, including no soldering for signal terminals
  • Discrete packaging production system for high productivity
  • Designed for automotive traction inverters
  • AQG 324 qualified

Specifications

  • 1200VDSS maximum voltage
  • 575A maximum DC current
  • Maximum AC current
    • BST580D12P4A151: 475A
    • BST580D12P4A161: 494A
  • 1.9mΩ maximum RDS(on)
  • Heat sink assembly
    • BST580D12P4A151: TIM: heat dissipation sheet
    • BST580D12P4A161: Ag sinter
  • 58.6mm × 52.5mm dimensions

TRCDRIVE pack

Infographic - ROHM Semiconductor BST580D12P4A1x1 TRCDRIVE pack™ with Molded Modules

Power-Dense Design

Infographic - ROHM Semiconductor BST580D12P4A1x1 TRCDRIVE pack™ with Molded Modules
Published: 2024-06-13 | Updated: 2024-06-19