Features
- Small power mold type (PMDU)
- High ESD tolerance
Applications
- Voltage regulation
View Results ( 26 ) Page
| Part Number | Datasheet | Vz - Zener Voltage | Zener Current |
|---|---|---|---|
| KDZVTR4.7B | ![]() |
4.7 V | 20 uA |
| KDZVTR6.8B | ![]() |
6.8 V | 20 uA |
| KDZVTR5.6B | ![]() |
5.6 V | 20 uA |
| KDZVTR3.0B | ![]() |
3 V | 100 uA |
| KDZVTR11B | ![]() |
11 V | 10 uA |
| KDZVTR12B | ![]() |
12 V | 10 uA |
| KDZVTR13B | ![]() |
13 V | 10 uA |
| KDZVTR15B | ![]() |
15 V | 10 uA |
| KDZVTR16B | ![]() |
16 V | 10 uA |
| KDZVTR18B | ![]() |
18 V | 10 uA |
Published: 2015-04-02
| Updated: 2022-03-11