ROHM Semiconductor RF4 Pch Power MOSFETs
ROHM Semiconductor RF4 Pch Power MOSFETs feature low on-resistance and are housed in a high power small mold package (HUML2020L8). ROHM offers a wide voltage lineup from small signal products to 800V high voltage products. They can be used for various applications like power supplies and motor drive circuits.Features
- Low on-resistance
- High power small mold packageĀ (HUML2020L8)
- Pb-free plating; RoHS compliant
- Halogen Free
Applications
- Switching
- Load switch
Line Up
Market Applications
Improved On resistance
Additional Resources
View Results ( 2 ) Page
| Part Number | Datasheet | Description | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance |
|---|---|---|---|---|---|
| RF4G060ATTCR | ![]() |
MOSFETs Transistor, MOSFET Pch, -40V(Vdss), -6.0A(Id), (4.5V, 6.0V Drive) | 40 V | 6 A | 40 mOhms |
| RF4L040ATTCR | ![]() |
MOSFETs Transistor, MOSFET Pch, -60V(Vdss), -4.0A(Id), (4.5V, 6.0V Drive) | 60 V | 4 A | 89 mOhms |
Published: 2021-01-26
| Updated: 2022-03-11