ROHM Semiconductor RGA80Tx 1200V Field Stop Trench IGBTs
ROHM Semiconductor RGA80Tx 1200V Field Stop Trench IGBTs feature low switching and conduction loss. These IGBTs have a collector-emitter voltage rating of 1200V and a collector-current rating of 69A. ROHM Semiconductor RGA80Tx devices are ideal for electric compressors, HV heaters for automotive applications, and inverters for industrial applications.Features
- Qualified to AEC-Q101
- Short circuit withstand time of 10μs
- A low collector-emitter saturation voltage
- Built-in very fast and soft recovery FRD
- Pb-free lead plating
- RoHS-compliant
Applications
- General inverter for automotive and industrial use
- HV heater
- Relay circuit (ex. pre-charge relay)
Inner Circuits
View Results ( 4 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| RGA80TRX2EHRC15 | ![]() |
IGBTs 10 s Short-Circuit Tolerance, 1200V 69A, FRD Built-in, TO-247-4L, Field Stop Trench IGBT for Automotive |
| RGA80TRX2HRC15 | ![]() |
IGBTs 10 s Short-Circuit Tolerance, 1200V 69A, TO-247-4L, Field Stop Trench IGBT for Automotive |
| RGA80TSX2EHRC11 | ![]() |
IGBTs 10 s Short-Circuit Tolerance, 1200V 69A, FRD Built-in, TO-247N, Field Stop Trench IGBT for Automotive |
| RGA80TSX2HRC11 | ![]() |
IGBTs 10 s Short-Circuit Tolerance, 1200V 69A, TO-247N, Field Stop Trench IGBT for Automotive |
Published: 2024-10-14
| Updated: 2024-10-17