ROHM Semiconductor RN141CM PIN Diodes

ROHM Semiconductor RN141CM PIN Diodes are 50V diodes designed for high frequency switching applications. The RN141CM features a low capacitance, high reliability, and a small mold type. The ROHM RN141CM PIN Diodes are available in a SOD-923 package.

Features

  • High reliability
  • Small mold type
  • Low rF
  • Low capacitance

Package Style & Circuit

Location Circuit - ROHM Semiconductor RN141CM PIN Diodes
Published: 2022-06-14 | Updated: 2022-06-17