ROHM Semiconductor RRR0x0P03HZG Small Signal Automotive MOSFETs

ROHM Semiconductor RRR0x0P03HZG Small Signal Automotive MOSFETs are low on-resistance MOSFETs with built-in G-S protection diodes. These MOSFETs offer -30V drain-to-source voltage (VDSS) and 1W power dissipation (PD). The RRR030P03HZG MOSFET provides ±3A continuous drain current (ID), and RRR040P03HZG MOSFET provides ±4A ID. These MOSFETs are AEC-Q101 compliant and come with lead-free platings. ROHM Semiconductor  RRR0x0P03HZG MOSFETs are available in a TSMT3 small surface-mount package and are suitable for DC/DC converters.

Features

  • Low on-resistance
  • Built-in G-S protection diode
  • Lead-free lead plating
  • AEC-Q101 qualified
  • RoHS compliant
  • Small surface-mount package (TSMT3)

Specifications

  • RRR030P03HZG
    • 75mΩ maximum static drain-to-source on-state resistance (RDS(on))
    • ±3A continuous drain current (ID)
  • RRR040P03HZG
    • 45mΩ maximum static drain-to-source on-state resistance (RDS(on))
    • ±4A continuous drain current (ID)
  • Common
    • -30V drain-to-source voltage (VDSS)
    • 1W power dissipation (PD)
    • -55°C to +150°C operating temperature range

Internal Circuit Diagram

ROHM Semiconductor RRR0x0P03HZG Small Signal Automotive MOSFETs

Performance Graphs

Performance Graph - ROHM Semiconductor RRR0x0P03HZG Small Signal Automotive MOSFETs
View Results ( 2 ) Page
Part Number Datasheet Description Id - Continuous Drain Current
RRR040P03HZGTL RRR040P03HZGTL Datasheet MOSFETs MOSFET Pch -30V -4A, DriveVoltage:-4 SOT346T 4 A
RRR030P03HZGTL RRR030P03HZGTL Datasheet MOSFETs MOSFET Pch -30V -3A, DriveVoltage:-4 SOT346T 3 A
Published: 2020-11-18 | Updated: 2024-10-29