ROHM Semiconductor RV7E035AT P-Channel Small Signal MOSFET
ROHM Semiconductor RV7E035AT P-Channel Small Signal MOSFET is a compact, high-performance device designed for low-voltage switching applications. Housed in a space-saving TUMT3 package, the RV7E035AT offers excellent switching characteristics and low on-resistance, making it ideal for portable and battery-powered electronics. This MOSFET features a drain-source voltage (VDS) of -30V, a continuous drain current (ID) of -3.5A, and a low on-resistance [RDS(on)] of just 47mΩ at VGS = -4.5V, ensuring efficient power management and minimal heat generation. The ROHM Semiconductor RV7E035AT is optimized for high-speed switching and is well-suited for load switching, DC-DC converters, and power management circuits in compact electronic devices. A robust design and thermal efficiency also support reliable operation in demanding environments.Features
- Leadless ultra small and exposed drain pad for excellent thermal conduction, SMD plastic package (1.2mm × 1.2mm × 0.5mm)
- Low 78mΩ maximum on-resistance
- -4.5V drive
- -30V maximum drain-source breakdown voltage
- -24.1mV/°C typical breakdown voltage temperature coefficient
- ±3.5A maximum continuous drain current
- ±10A maximum pulsed drain current
- ±20V maximum gate-source voltage
- -3.5A maximum single pulse avalanche current
- 0.46mJ maximum single pulse avalanche energy
- 1.1W maximum power dissipation
- -1µA maximum zero gate voltage drain current
- ±100nA maximum gate-source leakage current
- -1.0V to -2.5V gate threshold voltage range
- 3.3mV/°C typical gate threshold voltage temperature coefficient
- 13Ω typical gate resistance
- 2.5S typical forward transfer admittance
- Typical capacitance
- 3.5pF input
- 55pF output
- 43pF reverse transfer
- Typical times
- 8.0ns turn-on delay
- 9.0ns rise
- 28ns turn-off delay
- 8.5ns fall
- Typical gate charge
- 4.3nC total gate charge
- 1.6nC gate-source charge
- 1.5nC gate-drain charge
- Body diode
- -0.92A maximum continuous forward current
- -10A maximum pulse forward current
- -1.2V maximum forward voltage
- -55°C to +150°C operating temperature range
- Lead-free lead plating and RoHS compliant
Applications
- Switching circuits
- High side load switches
Inner Circuit
Published: 2025-05-20
| Updated: 2025-06-04