ROHM Semiconductor RV7x N-Ch Middle Power MOSFETs
ROHM Semiconductor RV7x N-Ch Middle Power MOSFETs provide low on-resistance and excellent thermal conduction. The RV7x is available in a leadless ultra-small and exposed drain pad SMD plastic package (1.2mm x 1.2mm x 0.5mm). The ROHM RV7x MOSFETs are ideal for switching and load switch applications with an operating temperature range of -55°C to +150°C.Features
- Leadless ultra-small and exposed drain pad for excellent thermal conduction SMD plastic package (1.2mm x 1.2mm x 0.5mm)
- Low on-resistance
- 2.5V (RV7L020GN) 4.5V (RV7E040AJ) drive
- Pb-free lead plating
- RoHS compliant
Applications
- Switching
- Load switch
Specifications
- VDSS of 60V (RV7L020GN) 30V (RV7E040AJ)
- RDS(on) of 157mΩ (RV7L020GN) 45mΩ (RV7E040AJ)
- ID at ±2.0A (RV7L020GN) ±4.0A (RV7E040AJ)
- PD at 1.1W (RV7L020GN and RV7E040AJ)
- -55°C to +150°C operating junction and storage temperature range
Additional Resources
RV7L020GN Inner circuit
RV7E040AJ Inner circuit
Published: 2024-04-30
| Updated: 2024-09-06